- RS Stock No.:
- 871-2253
- Mfr. Part No.:
- VSTI10X1EDCF
- Manufacturer:
- Parker
Discontinued product
- RS Stock No.:
- 871-2253
- Mfr. Part No.:
- VSTI10X1EDCF
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Specifications
Attribute | Value |
---|---|
Hydraulic Fitting Type | Hydraulic Blanking Plug |
Material | Steel |
Finish | Zinc Plated |
Connector A - Thread Standard | Metric |
Maximum Operating Pressure | 400bar |