Elesa 31 mm diameter G Hydraulic Breather Cap
- RS Stock No.:
- 830-602
- Mfr. Part No.:
- 54131
- Manufacturer:
- Elesa
N
Subtotal (1 pack of 10 units)*
SGD176.05
(exc. GST)
SGD191.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD176.05 | SGD17.605 |
*price indicative
- RS Stock No.:
- 830-602
- Mfr. Part No.:
- 54131
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Hydraulic Breather Cap | |
| Thread Size | G 1/2 | |
| Cap Diameter | 31mm | |
| Filtration Size | 40μm | |
| Colour | Orange, RAL 2004 | |
| Cap Material | Polyamide Based Technopolymer | |
| Finish | Semi Matt | |
| Maximum Operating Temperature | 100°C | |
| Thread Standard | G | |
| Standards/Approvals | RoHS | |
| Overall Height | 29.5mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Hydraulic Breather Cap | ||
Thread Size G 1/2 | ||
Cap Diameter 31mm | ||
Filtration Size 40μm | ||
Colour Orange, RAL 2004 | ||
Cap Material Polyamide Based Technopolymer | ||
Finish Semi Matt | ||
Maximum Operating Temperature 100°C | ||
Thread Standard G | ||
Standards/Approvals RoHS | ||
Overall Height 29.5mm | ||
- COO (Country of Origin):
- IT
The Elesa Breather cap is designed to prevent oil loss in demanding environments where fluid agitation is high. Manufactured from polyamide based technopolymer with a semi matte finish, it ensures durability and reliable performance while maintaining system cleanliness and efficiency.
Integrated splash guard device prevents oil loss
Suitable for applications with high oil agitation
Polyamide based technopolymer construction ensures durability
Black colour provides consistent industrial appearance
Semi matte finish enhances surface protection
Related links
- Elesa 31 mm diameter G Hydraulic Breather Cap
- Elesa 57 mm diameter G Hydraulic Breather Cap
- Elesa 42 mm diameter G Hydraulic Breather Cap
- Elesa 31 mm diameter Metric Hydraulic Breather Cap
- Parker 101 mm diameter G Hydraulic Breather Cap
- Parker 70 mm diameter G Hydraulic Breather Cap
- Parker G Hydraulic Breather Cap
- Elesa 81 mm diameter Metric Hydraulic Breather Cap
