- RS Stock No.:
- 733-5713
- Mfr. Part No.:
- 4531002020
- Manufacturer:
- AAF
- RS Stock No.:
- 733-5713
- Mfr. Part No.:
- 4531002020
- Manufacturer:
- AAF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Perfect Pleat® High Capacity Panel Filters
These AAF (American Air Filters International) Perfect Pleat High Capacity G4 (EN779:2002) panel filters use unique self-supporting filter media and are constructed with a consistent pleat spacing. At 15 pleats per foot, the increased filtration area results in a lower pressure drop, greater energy efficiency and increased time between filter changes. The high integrity media retains its shape and form. These filters contain no metallic parts and are therefore fully incinerable. The frame has superior class leading water resistance. For standard capacity Perfect Pleat® panel filters, see RS 733-5662 etc.
Specifications
Attribute | Value |
---|---|
Filter Type | Pleated Panel |
Nominal Dimensions | 20 x 20 x 2in |
Actual Dimensions | 495 x 495 x 44mm |
Media Area | 1.06m² |
Filter MERV Rating | 8 |
Filter Grade | G4 |
Maximum Air Flow | 2975m³/h |
Colour | White |
Media Material | Fibre |
Actual Depth | 44mm |
Nominal Height | 20in |
Nominal Width | 20in |
Nominal Dimensions Height x Width | 20 x 20 in, 20 x 20 x 2 in |
Actual Width | 495mm |
Nominal Depth | 2in |
Actual Height | 495mm |