- RS Stock No.:
- 298-9466
- Mfr. Part No.:
- B 148.R07XC8C
- Manufacturer:
- Baumer
Discontinued product
- RS Stock No.:
- 298-9466
- Mfr. Part No.:
- B 148.R07XC8C
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panel / DIN Rail mount
Suitable for either panel or DIN rail mounting
Elapsed time display
Dual voltage meters, selectable by internal switch
Non-resettable
Elapsed time display
Dual voltage meters, selectable by internal switch
Non-resettable
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110 V ac |
Input Type | Voltage |
Connection Type | Screw |
Reset Method | No Reset |
Number of Digits | 7 |
Mounting Type | DIN Rail |
Digit Height | 4 mm |
Display Range | 0 → 99999.9 |
Series | B148 |
Measurement Range | 0 → 99999.9 |