- RS Stock No.:
- 188-4427
- Mfr. Part No.:
- 701PR1248D2060A
- Manufacturer:
- Curtis
Discontinued product
- RS Stock No.:
- 188-4427
- Mfr. Part No.:
- 701PR1248D2060A
- Manufacturer:
- Curtis
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Hour meters
These electronic, 6-digit hour meters use the new indelible E2PROM memory and work without batteries. They are ideal for equipment in harsh environments.
They are entirely static, sealed (IP65 on the front face) and feature an electrical zero reset.
These meters display information as soon as power is supplied and count when a positive signal is applied.
The ''hourglass'' symbol flashes to indicate that time is being counted.
Applications: industry, aeronautics, marine, IT, medical, etc.
10 year data retention.
Module version for integration.
They are entirely static, sealed (IP65 on the front face) and feature an electrical zero reset.
These meters display information as soon as power is supplied and count when a positive signal is applied.
The ''hourglass'' symbol flashes to indicate that time is being counted.
Applications: industry, aeronautics, marine, IT, medical, etc.
10 year data retention.
Module version for integration.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 48 V dc, 20 → 60 V ac |
Display Type | LCD |
Input Type | Voltage |
Connection Type | Tab |
Reset Method | Electrical |
Number of Digits | 6 |
Mounting Type | Panel Mount |
Digit Height | 5 mm, 7 mm |
Backlighting | Yes |
Display Range | 0 → 99999.9 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Measurement Range | 0 → 99999.9 |