Linear Technology LTC1422CS8#PBF, Hot Swap Controller, 2.7 → 12 V 8-Pin, SOIC

  • RS Stock No. 761-9002
  • Mfr. Part No. LTC1422CS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Hot Swap Controllers, Linear Technology

Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, control and operate continuously as the boards are hot plugged in or pulled out. They can present board power monitoring via digital measurements of the current and voltage levels by integrated ADCs, accessible through I2C/SMBus interfaces. Linear Technology’s Hot Swap controllers utilise N-channel MOSFETs to control power flow, which allows a wide range of load currents and operating voltages.

These devices are often used in applications such as:
Server rack mount systems
Distributed power systems
Medical Systems, Telecom systems
Set Top Boxes
High side switch/circuit breakers
Switchers / Routers

Monitor, Control and Protection, Linear Technology

Specifications
Attribute Value
Typical Operating Supply Voltage 2.7 → 12 V
Number of Channels 1
External Sense Resistor Yes
External FET N-Channel
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 6 x 4.9 x 1.5mm
Height 1.5mm
Length 4.9mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 6mm
117 In stock for delivery within 3 working days
Price Each
SGD 7.56
(exc. GST)
SGD 8.09
(inc. GST)
units
Per unit
1 - 9
SGD7.56
10 - 49
SGD6.44
50 - 99
SGD6.38
100 - 249
SGD6.31
250 +
SGD6.25
Packaging Options:
Related Products
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
The TL780 series precision voltage regulators have a ...
Description:
The TL780 series precision voltage regulators have a fixed output of 5 V, 12 V or 15 V and supply 1.5 A of load current. Texas Instruments positive linear voltage regulators offer unique temperature-compensation technique, coupled with an internally trimmed ...