- RS Stock No.:
- 761-5264
- Mfr. Part No.:
- LM5069MM-1/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-5264
- Mfr. Part No.:
- LM5069MM-1/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Hot Swap Controller, Texas Instruments
Power Supply Protection, Monitoring and Hot Swap, Texas Instruments
Specifications
Attribute | Value |
---|---|
Width | 3mm |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Dimensions | 3 x 3 x 0.86mm |
Length | 3mm |
Height | 0.86mm |
Maximum Operating Temperature | +125 °C |
Operating Temperature Range | -40 → +125 °C |
Minimum Operating Temperature | -40 °C |