- RS Stock No.:
- 665-9027
- Mfr. Part No.:
- TPS2490DGS
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 665-9027
- Mfr. Part No.:
- TPS2490DGS
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Hot Swap Controller, Texas Instruments
Power Supply Protection, Monitoring and Hot Swap, Texas Instruments
Specifications
Attribute | Value |
---|---|
Width | 3mm |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Dimensions | 3 x 3 x 1.02mm |
Length | 3mm |
Height | 1.02mm |
Maximum Operating Temperature | +85 °C |
Operating Temperature Range | -40 → +85 °C |
Minimum Operating Temperature | -40 °C |