PREVOST Hose Fitting Parallel Male Thread, 15 bar
- RS Stock No.:
- 629-855
- Mfr. Part No.:
- JFT 1213ZS
- Manufacturer:
- PREVOST
Subtotal (1 bag of 10 units)*
SGD158.63
(exc. GST)
SGD172.91
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD158.63 | SGD15.863 |
*price indicative
- RS Stock No.:
- 629-855
- Mfr. Part No.:
- JFT 1213ZS
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Hose Fitting | |
| Sub Type | Hose Tail | |
| Connection Size A | 1/2 in G | |
| Connection Type A | Parallel Male Thread | |
| Connection Gender A | Male | |
| Body Material | Steel | |
| Connection Type C | 1 Barb | |
| Maximum Operating Pressure | 15 bar | |
| Series | JFT ZS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Hose Fitting | ||
Sub Type Hose Tail | ||
Connection Size A 1/2 in G | ||
Connection Type A Parallel Male Thread | ||
Connection Gender A Male | ||
Body Material Steel | ||
Connection Type C 1 Barb | ||
Maximum Operating Pressure 15 bar | ||
Series JFT ZS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Hose Tail is a fitting used to connect hoses to other components in fluid or air systems. It features a barbed end to securely grip the hose and prevent leaks. Made from durable materials, it ensures a reliable and long-lasting connection. Hose tails are commonly used in pneumatic, hydraulic, and irrigation applications.
Parallel male thread
Made of steel
G1/2 Male thread
Related links
- PREVOST Hose Fitting Parallel Male Thread, 15 bar
- PREVOST Hose Connector Tapered Male Thread
- PREVOST Hose Connector Tapered Male Thread Hose Tail
- PREVOST Metal Pneumatic Quick Connect Coupling Male Parallel Male Thread Coupling
- PREVOST Pneumatic Quick Connect Coupling Male Parallel Male Thread Coupler
- PREVOST Pneumatic Quick Connect Coupling Male Parallel Male Thread Adapter
- PREVOST Stainless Steel Pneumatic Quick Connect Coupling Male Parallel Male Thread Coupler
- PREVOST 88 bar Blue Hose Fitting, 2.2 m
