HI-GRIP Zinc Plated Slotted Hex Hose Clip
- RS Stock No.:
- 667-485
- Mfr. Part No.:
- HGJ200BP
- Manufacturer:
- HI-GRIP
Subtotal (1 pack of 5 units)*
SGD110.28
(exc. GST)
SGD120.21
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD110.28 | SGD22.056 |
*price indicative
- RS Stock No.:
- 667-485
- Mfr. Part No.:
- HGJ200BP
- Manufacturer:
- HI-GRIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HI-GRIP | |
| Product Type | Hose & Jubilee Clip | |
| Clip Type | Hose Clip | |
| Material | Zinc Plated | |
| Screw/Bolt Head | Slotted Hex | |
| Finish | Passivated Zinc Plated | |
| Standards/Approvals | BS EN ISO 9001, BSI Kitemark, Lloyd’s Register Type Approval | |
| Select all | ||
|---|---|---|
Brand HI-GRIP | ||
Product Type Hose & Jubilee Clip | ||
Clip Type Hose Clip | ||
Material Zinc Plated | ||
Screw/Bolt Head Slotted Hex | ||
Finish Passivated Zinc Plated | ||
Standards/Approvals BS EN ISO 9001, BSI Kitemark, Lloyd’s Register Type Approval | ||
- COO (Country of Origin):
- GB
The HI-GRIP General purpose worm drive hose clips are highly valued for their quality, and resistance to demanding conditions. Manufactured to exceed BS5315 standards and tested for sealing ability, clamping force, and torque, they also carry the BSI Kitemark for assured performance. The Hi-Grip 316 is made entirely from BS316 EN 1.4401/1.4578 austenitic stainless steel, offering maximum corrosion resistance. Designed for marine, food, petrochemical, and pharmaceutical industries, it is Lloyds Register Type Approved for marine, offshore, and industrial applications.
Exceeds all operational requirements of relevant DIN and SAE standards
NATO approved
Durable construction
Bulk pack
The HI-GRIP General purpose worm drive hose clips are highly valued for their quality, and resistance to demanding conditions. Manufactured to exceed BS5315 standards and tested for sealing ability, clamping force, and torque, they also carry the BSI Kitemark for assured performance. The Hi-Grip 316 is made entirely from BS316 EN 1.4401/1.4578 austenitic stainless steel, offering maximum corrosion resistance. Designed for marine, food, petrochemical, and pharmaceutical industries, it is Lloyds Register Type Approved for marine, offshore, and industrial applications.
Exceeds all operational requirements of relevant DIN and SAE standards
NATO approved
Durable construction
Bulk pack
Related links
- HI-TORQUE Stainless Steel Slotted Hex Hose Clip, 170 → 200mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip, 270 → 300mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip, 250 → 280mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip, 310 → 340mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip, 190 → 220mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip, 210 → 240mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip, 290 → 320mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip, 430 → 460mm ID
