HI-GRIP Zinc Plated Wing Hose Clip 70 mm ID
- RS Stock No.:
- 667-480
- Mfr. Part No.:
- WSZC70BG
- Manufacturer:
- HI-GRIP
Subtotal (1 pack of 5 units)*
SGD22.06
(exc. GST)
SGD24.05
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD22.06 | SGD4.412 |
*price indicative
- RS Stock No.:
- 667-480
- Mfr. Part No.:
- WSZC70BG
- Manufacturer:
- HI-GRIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HI-GRIP | |
| Product Type | Hose & Jubilee Clip | |
| Clip Type | Hose Clip | |
| Material | Zinc Plated | |
| Minimum Inside Diameter | 50mm | |
| Maximum Inside Diameter | 70mm | |
| Screw/Bolt Head | Wing | |
| Finish | Zinc Plated Stainless steel | |
| Standards/Approvals | Lloyd’s Register Type Approval, BS EN ISO 9001, BSI Kitemark | |
| Select all | ||
|---|---|---|
Brand HI-GRIP | ||
Product Type Hose & Jubilee Clip | ||
Clip Type Hose Clip | ||
Material Zinc Plated | ||
Minimum Inside Diameter 50mm | ||
Maximum Inside Diameter 70mm | ||
Screw/Bolt Head Wing | ||
Finish Zinc Plated Stainless steel | ||
Standards/Approvals Lloyd’s Register Type Approval, BS EN ISO 9001, BSI Kitemark | ||
- COO (Country of Origin):
- GB
The HI-GRIP Wing Screw features a unique dovetail locking system with side lugs that enhance sealing performance and durability. It includes a soft plastic wing plate cover for comfortable handling and finger protection. Manufactured entirely from mild steel, it is bright zinc plated and passivated to resist corrosion. This design ensures reliable operation in demanding hose applications.
For frequently removed hoses
Excellent sealing and longevity
Straightforward and easy to use
Durable construction
The HI-GRIP Wing Screw features a unique dovetail locking system with side lugs that enhance sealing performance and durability. It includes a soft plastic wing plate cover for comfortable handling and finger protection. Manufactured entirely from mild steel, it is bright zinc plated and passivated to resist corrosion. This design ensures reliable operation in demanding hose applications.
For frequently removed hoses
Excellent sealing and longevity
Straightforward and easy to use
Durable construction
Related links
- HI-GRIP Stainless Steel Wing Hose Clip 70 mm ID
- HI-GRIP Zinc Plated Wing Hose Clip 60 mm ID
- HI-GRIP Zinc Plated Wing Hose Clip 90 mm ID
- HI-GRIP Zinc Plated Wing Hose Clip 55 mm ID
- HI-GRIP Zinc Plated Wing Hose Clip 80 mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip
- HI-GRIP Zinc Plated Slotted Hex Hose Clip 340 mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip 300 mm ID
