HI-GRIP Stainless Steel Wing Hose Clip 70 mm ID
- RS Stock No.:
- 667-474
- Mfr. Part No.:
- WSSC70BG
- Manufacturer:
- HI-GRIP
Subtotal (1 pack of 5 units)*
SGD53.28
(exc. GST)
SGD58.08
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD53.28 | SGD10.656 |
*price indicative
- RS Stock No.:
- 667-474
- Mfr. Part No.:
- WSSC70BG
- Manufacturer:
- HI-GRIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HI-GRIP | |
| Product Type | Hose & Jubilee Clip | |
| Clip Type | Hose Clip | |
| Material | Stainless Steel | |
| Minimum Inside Diameter | 50mm | |
| Maximum Inside Diameter | 70mm | |
| Screw/Bolt Head | Wing | |
| Finish | Zinc Plated Stainless steel | |
| Standards/Approvals | BS5315, BS EN ISO 9001, NATO approval, BSI Kitemark, DIN and SAE Standards, Lloyd’s Register Type Approval | |
| Select all | ||
|---|---|---|
Brand HI-GRIP | ||
Product Type Hose & Jubilee Clip | ||
Clip Type Hose Clip | ||
Material Stainless Steel | ||
Minimum Inside Diameter 50mm | ||
Maximum Inside Diameter 70mm | ||
Screw/Bolt Head Wing | ||
Finish Zinc Plated Stainless steel | ||
Standards/Approvals BS5315, BS EN ISO 9001, NATO approval, BSI Kitemark, DIN and SAE Standards, Lloyd’s Register Type Approval | ||
- COO (Country of Origin):
- GB
The HI-GRIP Wing Screw stainless is made entirely from BS304 stainless steel (EN 1.4301/1.4576), offering enhanced corrosion resistance. It features a unique dovetail locking system and side lugs on the wing plate to ensure secure sealing and durability. The soft plastic wing plate cover provides comfortable handling and protects unprotected fingers. This design combines reliable performance with the benefits of stainless steel construction.
For frequently removed hoses
Excellent sealing and longevity
Straightforward and easy to use
Durable construction
The HI-GRIP Wing Screw stainless is made entirely from BS304 stainless steel (EN 1.4301/1.4576), offering enhanced corrosion resistance. It features a unique dovetail locking system and side lugs on the wing plate to ensure secure sealing and durability. The soft plastic wing plate cover provides comfortable handling and protects unprotected fingers. This design combines reliable performance with the benefits of stainless steel construction.
For frequently removed hoses
Excellent sealing and longevity
Straightforward and easy to use
Durable construction
Related links
- HI-GRIP Stainless Steel Wing Hose Clip 70mm ID
- HI-GRIP Zinc Plated Wing Hose Clip, 50 → 70mm ID
- HI-GRIP Stainless Steel Wing Hose Clip, 20mm ID
- HI-GRIP Stainless Steel Wing Hose Clip, 16mm ID
- HI-GRIP Stainless Steel Wing Hose Clip 80mm ID
- HI-GRIP Stainless Steel Wing Hose Clip 55mm ID
- HI-GRIP Stainless Steel Wing Hose Clip 60mm ID
- HI-GRIP Stainless Steel Wing Hose Clip 50mm ID
