HI-TORQUE Stainless Steel Slotted Hex Hose Clip
- RS Stock No.:
- 667-463
- Mfr. Part No.:
- HTJ320P
- Manufacturer:
- HI-TORQUE
Subtotal (1 pack of 2 units)*
SGD69.63
(exc. GST)
SGD75.90
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD69.63 | SGD34.815 |
*price indicative
- RS Stock No.:
- 667-463
- Mfr. Part No.:
- HTJ320P
- Manufacturer:
- HI-TORQUE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HI-TORQUE | |
| Product Type | Hose & Jubilee Clip | |
| Clip Type | Hose Clip | |
| Material | Stainless Steel | |
| Screw/Bolt Head | Slotted Hex | |
| Finish | Zinc Plated Stainless steel | |
| Standards/Approvals | DIN and SAE Standards, BS5315, BSI Kitemark, NATO approval, Lloyd’s Register Type Approval, BS EN ISO 9001 | |
| Select all | ||
|---|---|---|
Brand HI-TORQUE | ||
Product Type Hose & Jubilee Clip | ||
Clip Type Hose Clip | ||
Material Stainless Steel | ||
Screw/Bolt Head Slotted Hex | ||
Finish Zinc Plated Stainless steel | ||
Standards/Approvals DIN and SAE Standards, BS5315, BSI Kitemark, NATO approval, Lloyd’s Register Type Approval, BS EN ISO 9001 | ||
- COO (Country of Origin):
- GB
The HI-TORQUE Hose clamps are engineered for tough, wire-reinforced hoses that demand higher sealing pressure and extra reliability. These heavy-duty stainless steel clamps offer exceptional sealing strength and durability, often outperforming more complex competitors. Their unique straight-line housing design ensures full thread engagement, combined with a high-tensile band and hardened rolled thread screw for superior strength more than twice that of standard worm drive clamps. Hi-Torque clamps are quick to fit, have no loose parts, take up less space, and provide the largest adjustment range among heavy-duty clamps.
NATO approved
Suitable for use on all types of hoses including wire re enforced
Performs under pressure
Unique straight line housing
316 Stainless Steel hose clip
The HI-TORQUE Hose clamps are engineered for tough, wire-reinforced hoses that demand higher sealing pressure and extra reliability. These heavy-duty stainless steel clamps offer exceptional sealing strength and durability, often outperforming more complex competitors. Their unique straight-line housing design ensures full thread engagement, combined with a high-tensile band and hardened rolled thread screw for superior strength more than twice that of standard worm drive clamps. Hi-Torque clamps are quick to fit, have no loose parts, take up less space, and provide the largest adjustment range among heavy-duty clamps.
NATO approved
Suitable for use on all types of hoses including wire re enforced
Performs under pressure
Unique straight line housing
316 Stainless Steel hose clip
Related links
- HI-TORQUE Stainless Steel Slotted Hex Hose Clip
- HI-TORQUE Stainless Steel Slotted Hex Hose Clip 500 mm ID
- HI-TORQUE Stainless Steel Slotted Hex Hose Clip 220 mm ID
- HI-TORQUE Stainless Steel Slotted Hex Hose Clip 130 mm ID
- HI-TORQUE Stainless Steel Slotted Hex Hose Clip 320 mm ID
- HI-TORQUE Stainless Steel Slotted Hex Hose Clip 360 mm ID
- HI-TORQUE Stainless Steel Slotted Hex Hose Clip 200 mm ID
- HI-TORQUE Stainless Steel Slotted Hex Hose Clip 240 mm ID
