- RS Stock No.:
- 196-1278
- Mfr. Part No.:
- VEL-PS20010
- Manufacturer:
- VELCRO®
Discontinued product
- RS Stock No.:
- 196-1278
- Mfr. Part No.:
- VEL-PS20010
- Manufacturer:
- VELCRO®
Legislation and Compliance
Product Details
Product width presentations of 50mm and Ø45mm coins. Lengths of 5 and 25 meters
Colour: Black
Base material: Polyamide
Medium hook & loop profile for indoor use
High adhesive temperature ranges: -20ºC to +120ºC
Easy and fast (dis)mounting, extremely useful during maintenance tasks, flexible to support moves, adds, or changes
Alternatives for temporary or permanent installations
Increased performance in combination with mechanical systems (nailing, screwing, stapling)
Easy touch fastening & medium weight, providing time & labor savings
For Applications where medium cycling is required
Increased creativity
Labor savings: Greater productivity, repositionable & easy to remove, safety & no weather restrictions
Environmental benefits: Reduces air pollution by chemical components or solvents, less waste / residue and recyclable
Colour: Black
Base material: Polyamide
Medium hook & loop profile for indoor use
High adhesive temperature ranges: -20ºC to +120ºC
Easy and fast (dis)mounting, extremely useful during maintenance tasks, flexible to support moves, adds, or changes
Alternatives for temporary or permanent installations
Increased performance in combination with mechanical systems (nailing, screwing, stapling)
Easy touch fastening & medium weight, providing time & labor savings
For Applications where medium cycling is required
Increased creativity
Labor savings: Greater productivity, repositionable & easy to remove, safety & no weather restrictions
Environmental benefits: Reduces air pollution by chemical components or solvents, less waste / residue and recyclable