- RS Stock No.:
- 298-3266
- Mfr. Part No.:
- BD132
- Manufacturer:
- Starrett
28 In stock for delivery within 4 working days
Added
Price Each
SGD50.28
(exc. GST)
SGD54.81
(inc. GST)
Units | Per unit |
1 + | SGD50.28 |
- RS Stock No.:
- 298-3266
- Mfr. Part No.:
- BD132
- Manufacturer:
- Starrett
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Starrett Carbide Tipped Holesaw
Carbide Tipped Holesaws
For use with fibreglass, galvanised iron, 'Formica' laminates etc.
Compatible with standard arbors and accessories
6.5mm Arbour for 25-38mm hole saws, 9.5mm arbour for 40-51mm hole saws
For use with fibreglass, galvanised iron, 'Formica' laminates etc.
Compatible with standard arbors and accessories
6.5mm Arbour for 25-38mm hole saws, 9.5mm arbour for 40-51mm hole saws
Specifications
Attribute | Value |
---|---|
Diameter | 40mm |
Drill Bit Type | Hole Saw |
Arbor Included | No |
Material | Carbide Tipped |
Number of Pieces | 1 |