- RS Stock No.:
- 209-7141
- Manufacturer:
- Blu Mol
18 In stock for delivery within 4 working days
Added
Price Each
SGD198.22
(exc. GST)
SGD216.06
(inc. GST)
Units | Per unit |
1 + | SGD198.22 |
- RS Stock No.:
- 209-7141
- Manufacturer:
- Blu Mol
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Arborless Tungsten Carbide Hole Saw
Long life and outstanding cutting accuracy without chatter or vibration
Complete with 6mm HSS pilot drill
For use on galvanised iron, stainless steel, fibreglass, asbestos, Formica and other laminates
Complete with 6mm HSS pilot drill
For use on galvanised iron, stainless steel, fibreglass, asbestos, Formica and other laminates
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Core Drill Bit |
Diameter | 51mm |
Arbor Included | Yes |
Material | Tungsten Carbide |
Cut Depth | 4.5mm |
Number of Pieces | 1 |
Shank Diameter | 13 mm |
Type | Shallow Cut |