- RS Stock No.:
- 615-078
- Mfr. Part No.:
- FCH0112
- Manufacturer:
- Starrett
74 In stock for delivery within 4 working days
Added
Price Each
SGD23.65
(exc. GST)
SGD25.78
(inc. GST)
Units | Per unit |
1 + | SGD23.65 |
- RS Stock No.:
- 615-078
- Mfr. Part No.:
- FCH0112
- Manufacturer:
- Starrett
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Eclipse Plus 30 Hole Saws
High performance, vacuum heat treated M3 HSS hole saws for long reliable operation
Use on cast iron, stainless steel, brass, plastic, aluminium and wood
Solid end cap and varipitch teeth (4 to 6) for reduced vibration and chatter
6.5mm Arbour for 16-29mm hole saws, 9.5mm arbour for 32-64mm hole saws
Use on cast iron, stainless steel, brass, plastic, aluminium and wood
Solid end cap and varipitch teeth (4 to 6) for reduced vibration and chatter
6.5mm Arbour for 16-29mm hole saws, 9.5mm arbour for 32-64mm hole saws
Specifications
Attribute | Value |
---|---|
Diameter | 38mm |
Drill Bit Type | Hole Saw |
Arbor Included | No |
Material | HSS |
Cut Depth | 54mm |
Number of Pieces | 1 |