- RS Stock No.:
- 511-342
- Mfr. Part No.:
- FCH0178
- Manufacturer:
- Starrett
60 In stock for delivery within 4 working days
Added
Price Each
SGD26.76
(exc. GST)
SGD29.17
(inc. GST)
Units | Per unit |
1 + | SGD26.76 |
- RS Stock No.:
- 511-342
- Mfr. Part No.:
- FCH0178
- Manufacturer:
- Starrett
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Arborless, HSS Variable Pitch Hole Saws
Hexagon drive with bi-metal alloy steel body with HSS variable pitch (4 to 6) teeth for reducing cutting chatter
Will not slip when fitted in three-jaw power tools
Use on cast iron, brass, bronze, aluminium, plastic and wood
Arborless Hole Saw Lighting Kit also available
Will not slip when fitted in three-jaw power tools
Use on cast iron, brass, bronze, aluminium, plastic and wood
Arborless Hole Saw Lighting Kit also available
MK Morse
Note
pilot drill is not supplied with individual hole saws.
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Hole Saw |
Diameter | 48mm |
Arbor Included | No |
Material | HSS |
Cut Depth | 38mm |
Number of Pieces | 1 |