- RS Stock No.:
- 826-048
- Mfr. Part No.:
- GZZE 080 X00 A01
- Manufacturer:
- Magnet-Schultz
Discontinued product
- RS Stock No.:
- 826-048
- Mfr. Part No.:
- GZZE 080 X00 A01
- Manufacturer:
- Magnet-Schultz
Technical data sheets
Legislation and Compliance
Product Details
Electro-Permanent Magnets
Holding function when de-energised and release when pulsed with the appropriate voltageSuitable for use in machine mechanisms, door/guard locking and remote hold/release requirementsThe hold without power design is ideal for fail-safe and heat sensitive applications Optimum performance when used with RS armature plates (available separately)Electrical connection by plug and connector (DIN 43650 male and female parts included)Coils are impulse rated at the specified supply voltages, ac or dcRemanence (nominally 10% of holding force) will vary with coil temperature
Caution
Avoid high temperatures and impact loads that may damage the permanent magnet
Specifications
Attribute | Value |
---|---|
Accessory Type | Armature Plate |
For Use With | GMHX Series |
Holding Magnet Diameter | 80mm |
Holding Weight | 0.4kg |