30mm Holding Magnet, 0.1kg for Door Holding, Feeder Mechanism, Lifting, Locking, Machine Tool, Textile Machinery
- RS Stock No.:
- 825-916
- Mfr. Part No.:
- GMHX 030 X00 D02 24 100%
- Manufacturer:
- Magnet-Schultz
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 825-916
- Mfr. Part No.:
- GMHX 030 X00 D02 24 100%
- Manufacturer:
- Magnet-Schultz
Technical data sheets
Legislation and Compliance
Product Details
Electro-magnets
Energise to Hold/De-energise to release
Ideal for use in machine mechanisms, door/guard locking and applications with remote hold/release requirement
Optimum performance when used with RS armature plates (available separately) but suitable for holding any smooth ferrous surface of adequate thickness
Use over size armature to ensure magnet face is fully covered
Electrical connection by free leads (FL), terminal block (TB) or plug and connector (PC)
Plug connector types include DIN 43650 male and female parts
Coils are continuously rated at the specified supply voltages
Remanence (approx. 5% of holding force) may be reduced by fitting a non-magnetic shim between magnet and armature
Ideal for use in machine mechanisms, door/guard locking and applications with remote hold/release requirement
Optimum performance when used with RS armature plates (available separately) but suitable for holding any smooth ferrous surface of adequate thickness
Use over size armature to ensure magnet face is fully covered
Electrical connection by free leads (FL), terminal block (TB) or plug and connector (PC)
Plug connector types include DIN 43650 male and female parts
Coils are continuously rated at the specified supply voltages
Remanence (approx. 5% of holding force) may be reduced by fitting a non-magnetic shim between magnet and armature
Specifications
Attribute | Value |
---|---|
Accessory Type | Holding Magnet |
For Use With | Door Holding, Feeder Mechanism, Lifting, Locking, Machine Tool, Textile Machinery |
Holding Magnet Diameter | 30mm |
Holding Weight | 0.1kg |