- RS Stock No.:
- 212-7354
- Mfr. Part No.:
- 2701377
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 212-7354
- Mfr. Part No.:
- 2701377
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact protective film set comprising 10 pieces of film for a 12.1" display. It including a squeegee to apply film and instructions.
Width 247.8 mm
Height 186.8 mm
Height 186.8 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Protective Foil |
For Use With HMI | 12.1 Display HMI |