Preventa XCS Safety Limit Switch, NO/NC, 1/2 in NPT

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

XCSPL Safety Hinge Switch

Introducing the XCS PL range of Safety Switches.
As far as safety is involved all dangerous machines in all sectors are involved. Such as packaging, handling, robotics, machine tools, presses and the automotive sector.
Increase productivity thanks to the third contact dedicated to diagnostics.

Head can be oriented in 4 directions
Dimensions: H 60 x W 30 x D 30mm
Operating Temperature -25 to 70°C

Standards

EN60947-5-1

Hinge Switch

Specifications
Attribute Value
Range Preventa
Series XCS
Lock Style Straight Lever
Normal State Configuration NO/NC
Maximum Current 6 A
Maximum AC Voltage 240V
Maximum DC Voltage 250V
Number of Cable Entries 1
Size of Cable Entries 1/2 in NPT
Trigger Angle Range
Minimum Operating Temperature -25°C
Maximum Operating Temperature +70°C
Temporarily out of stock - back order for despatch 26/10/2020, delivery within 5 working days from despatch date
Price Each
SGD 78.59
(exc. GST)
SGD 84.09
(inc. GST)
units
Per unit
1 +
SGD78.59
Related Products
Insulation encapsulatedOperation via axis of rotationFor mounting on ...
Description:
Insulation encapsulatedOperation via axis of rotationFor mounting on hinge axesFor monitoring rotatable and pivotable safety equipmentSwitch casing in accordance with EN 50047Protection rating IP 65.
Introducing the XCS PL series. Ideal for light ...
Description:
Introducing the XCS PL series. Ideal for light industrial machines fitted with hinged or rotary protective covers with small opening radius e.g. double gate guards2 outputs5° displaced tripping angle4 position turret headIngress protection; IP67Slow break safety contacts with positive opening ...
Smallest switch available for safety applications3 different switch ...
Description:
Smallest switch available for safety applications3 different switch functionsAll N/C contacts force separated (symbol representation arrow in circle)Two-channel safety monitoring possibleGalvanic isolation of contact bridges, shape Zb2 mm contact gap for creeping systems in accordance with EN 81-1 for lift ...
Professional range of Bernstein limit switches from the ...
Description:
Professional range of Bernstein limit switches from the I88 series. The limit switches offer actuators rotation in increments of 90°. All models are highly reliable and excellent quality. Standardised switch in accordance with DIN EN 50047Standardised actuator in accordance with ...