Leo Workwear JT01 Hi Vis Trousers Grey, Yellow 84 to 89 cm Waist
- RS Stock No.:
- 718-255
- Mfr. Part No.:
- JT01-Y/GY-LEO-L-REG
- Manufacturer:
- Leo Workwear
N
This image is representative of the product range
Subtotal (1 unit)*
SGD93.16
(exc. GST)
SGD101.54
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD93.16 |
*price indicative
- RS Stock No.:
- 718-255
- Mfr. Part No.:
- JT01-Y/GY-LEO-L-REG
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Hi Vis Trousers | |
| Colour | Grey, Yellow | |
| Waist Size | 84 to 89 cm | |
| Number of Pockets | 5 | |
| Series | JT01 | |
| Size | L | |
| Standards/Approvals | ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Hi Vis Trousers | ||
Colour Grey, Yellow | ||
Waist Size 84 to 89 cm | ||
Number of Pockets 5 | ||
Series JT01 | ||
Size L | ||
Standards/Approvals ISO 20471 | ||
- COO (Country of Origin):
- VN
The Leo Workwear Ecoviz high performance 4X stretch trouser designed for those who prioritise comfort and functionality without compromising on style. Tailored for both men and women, this trouser boasts a lightweight construction from 100% EcoViz 4X fabric, ensuring unparalleled stretch and movement. With features such as elasticated ankle hems and tapered legs, it delivers not only a modern fit but also maximum convenience for various activities. Certified to ISO 20471, these trousers are perfect for high visibility work environments, while being Durable enough to withstand regular wear and washes. Experience the blend of practicality and smart design for everyday use.
Elasticated ankle hems for a snug and adjustable fit
Faux fly design adding to the contemporary look while ensuring ease of wear
Articulated legs for improved movement and functionality
Reinforced Stretch Cordura knee pads offering extra protection
PFAS-Free DWR finish allows water to bead off without harmful chemicals
Multiple pockets including hand pockets with coin compartment and cargo pockets for convenient storage
Durable design built from GRS certified yarns which ensuring long-lasting performance
Related links
- Leo Workwear JT01 Hi Vis Trousers Grey, Yellow 84 to 89 cm Waist
- Leo Workwear Hawkridge Hi Vis Trousers Grey, Orange 84 to 89 cm Waist
- Leo Workwear JT01 Hi Vis Trousers Grey, Yellow 114 to 119 cm Waist
- Leo Workwear JT01 Hi Vis Trousers Grey, Yellow 74 to 79 cm Waist
- Leo Workwear JT01 Hi Vis Trousers Grey, Yellow 79 to 84 cm Waist
- Leo Workwear JT01 Unisex Trousers Yellow 84 to 89 cm Waist
- Leo Workwear JT01 Unisex Trousers Grey, Yellow 109 to 114 cm Waist
- Leo Workwear JT01 Unisex Trousers Grey, Yellow 89 to 94 cm Waist
