Leo Workwear Hawkridge Hi Vis Trousers Navy, Yellow 104 → 109 cm Waist
- RS Stock No.:
- 718-179
- Mfr. Part No.:
- JT01-Y/NP-LEO-4XL-REG
- Manufacturer:
- Leo Workwear
This image is representative of the product range
Subtotal (1 unit)*
SGD102.48
(exc. GST)
SGD111.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD102.48 |
*price indicative
- RS Stock No.:
- 718-179
- Mfr. Part No.:
- JT01-Y/NP-LEO-4XL-REG
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Hi Vis Trousers | |
| Colour | Navy, Yellow | |
| Waist Size | 104 → 109 cm | |
| Number of Pockets | 4 | |
| Series | Hawkridge | |
| Size | 4XL | |
| Standards/Approvals | ISO 20471 CLASS 1 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Hi Vis Trousers | ||
Colour Navy, Yellow | ||
Waist Size 104 → 109 cm | ||
Number of Pockets 4 | ||
Series Hawkridge | ||
Size 4XL | ||
Standards/Approvals ISO 20471 CLASS 1 | ||
- COO (Country of Origin):
- VN
The Leo Workwear Ecoviz high performance 4X stretch trouser combines comfort and functionality to meet the demands of Active professionals. Crafted from lightweight, 4 way stretch fabric, these trousers excel in mobility and ease, making them Ideal for both work and leisure. With a modern tapered fit and striking navy box print contrast, they are as stylish as they are practical. ISO 20471 and RIS-3279-TOM certified, these trousers ensure visibility and safety in a range of environments. Designed with multiple pockets and reinforced knee pads, they offer both utility and durability, embodying a commitment to environmentally friendly materials including recycled polyester and Spandex.
Next-to-skin fit with a modern tapered leg for a sleek look
Elasticated ankle hems for a secure and adjustable fit
Articulated legs enhance freedom of movement during activities
Reinforced Stretch Cordura knee pads ensure durability and protection
Hand pockets designed with an internal coin compartment for added convenience
Leg cargo pockets with a Velcro-fastened flap secure essentials
Zip-fastened hidden mesh pocket provides discreet storage solutions
PFAS-Free DWR finish repels water without harmful chemicals
Constructed from GRS certified yarns to support sustainability
Related links
- Leo Workwear Hawkridge Trousers Yellow 104 to 109 cm Waist
- Leo Workwear Hawkridge Unisex Trousers Grey, Yellow 104 to 109 cm Waist
- Leo Workwear Hawkridge Hi Vis Trousers Navy, Yellow 84 to 89 cm Waist
- Leo Workwear Hawkridge Hi Vis Trousers Navy, Yellow 69 to 74 cm Waist
- Leo Workwear Hawkridge Hi Vis Trousers Navy, Yellow 109 to 114 cm Waist
- Leo Workwear JT01 Trousers Navy, Orange 104 to 109 cm Waist
- Leo Workwear Hawkridge Hi Vis Trousers Navy, Orange 89 to 94 cm Waist
- Leo Workwear JT01 Hi Vis Trousers Navy, Yellow 104 to 109 cm Waist
