Leo Workwear Winsford Hi Vis Trousers Grey, Orange 34 in Waist 740mm Leg
- RS Stock No.:
- 718-119
- Mfr. Part No.:
- CT05-O/GY-LEO-34S
- Manufacturer:
- Leo Workwear
This image is representative of the product range
Subtotal (1 unit)*
SGD75.41
(exc. GST)
SGD82.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD75.41 |
*price indicative
- RS Stock No.:
- 718-119
- Mfr. Part No.:
- CT05-O/GY-LEO-34S
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Hi Vis Trousers | |
| Colour | Grey, Orange | |
| Waist Size | 34 in | |
| Leg Length | 740mm | |
| Number of Pockets | 2 | |
| Series | Winsford | |
| Size | 34 | |
| Standards/Approvals | ISO 20471 Class 1 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Hi Vis Trousers | ||
Colour Grey, Orange | ||
Waist Size 34 in | ||
Leg Length 740mm | ||
Number of Pockets 2 | ||
Series Winsford | ||
Size 34 | ||
Standards/Approvals ISO 20471 Class 1 | ||
- COO (Country of Origin):
- MM
The Leo Workwear Winsford lightweight polyester stretch cargo trouser is expertly crafted for those enduring warm weather conditions. Designed with sustainability in mind, this trouser incorporates a blend of recycled polyester and Sorona, a plant-based polymer, ensuring minimal environmental impact. Its quick-drying fabric and comfort-focused ergonomic fit provide both practicality and freedom of movement, making it an Ideal choice for railway work environments that meet ISO 20471 Class 1 and RIS-3279-TOM standards. With features like reflective tape for visibility and Durable construction, these trousers are engineered to perform under the toughest conditions while remaining eco-conscious.
Lightweight, quick-drying fabric suitable for warm conditions
Modern and ergonomic fit that promotes comfort during movement
Stretch reflective tape enhances visibility and freedom of movement
Durable construction designed for longevity with minimal environmental impact
Heat applied chevron segmented reflective tape improves breathability
Part-elasticated waistband for a comfortable and adjustable fit
Deep reinforced pockets with practical shaping for utility
PFAS-free DWR finish repels water without harmful chemicals
Certified to withstand 50 wash cycles for reliable performance
Related links
- Leo Workwear Winsford Trousers Grey, Yellow 34 in Waist 740mm Leg
- Leo Workwear WINSFORD Hi Vis Trouser Orange 740mm Leg
- Leo Workwear WINSFORD Hi Vis Trouser Navy 740mm Leg
- Leo Workwear Winsford Hi Vis Trousers Grey, Orange 48 in Waist 740mm Leg
- Leo Workwear Winsford Hi Vis Trousers Grey, Orange 42 in Waist 740mm Leg
- Leo Workwear Winsford Hi Vis Trousers Grey, Orange 46 in Waist 740mm Leg
- Leo Workwear Winsford Hi Vis Trousers Grey, Orange 38 in Waist 740mm Leg
- Leo Workwear Winsford Hi Vis Trousers Grey, Orange 36 in Waist 740mm Leg
