ProGARM 5815 Women's Trousers Navy, Yellow 85 cm Waist 810mm Leg
- RS Stock No.:
- 689-939
- Mfr. Part No.:
- 5815-NYE-R34
- Manufacturer:
- ProGARM
This image is representative of the product range
Subtotal (1 pair)*
SGD320.35
(exc. GST)
SGD349.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD320.35 |
*price indicative
- RS Stock No.:
- 689-939
- Mfr. Part No.:
- 5815-NYE-R34
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Colour | Navy, Yellow | |
| Waist Size | 85 cm | |
| Sub Type | Trousers | |
| Leg Length | 810mm | |
| Material | VXS+ Woven Inherent Fabric | |
| Gender | Women | |
| Series | 5815 | |
| Elasticated Waist | No | |
| Size | 34R | |
| Knee Pad Pocket | Yes | |
| Resistance Features | Arc Flash Protection | |
| Standards/Approvals | EN ISO 20471:2013+A1:2016 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Colour Navy, Yellow | ||
Waist Size 85 cm | ||
Sub Type Trousers | ||
Leg Length 810mm | ||
Material VXS+ Woven Inherent Fabric | ||
Gender Women | ||
Series 5815 | ||
Elasticated Waist No | ||
Size 34R | ||
Knee Pad Pocket Yes | ||
Resistance Features Arc Flash Protection | ||
Standards/Approvals EN ISO 20471:2013+A1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Hi Vis Trouser is built for durability and visibility in demanding work environments. Reinforced with triple needle stitched seams backed by a Lifetime Seam Guarantee, it offers long-lasting performance. Designed with multiple secure Storage Options and external kneepad pockets, it ensures both comfort and practicality for Active professionals.
External kneepad pockets for added protection and comfort
Two combat pockets with flaps for secure storage
Mobile phone pocket on leg for easy access
Side access pockets for convenience on the move
Extra wide rear belt loop to prevent belt ride-up
Related links
- ProGARM 5815 Women's Trousers Navy, Yellow 100 cm Waist 810mm Leg
- ProGARM 5815 Women's Trousers Navy, Yellow 120 cm Waist 810mm Leg
- ProGARM 5815 Women's Trousers Navy, Yellow 75 cm Waist 810mm Leg
- ProGARM 5815 Women's Trousers Navy, Yellow 87.5 cm Waist 810mm Leg
- ProGARM 5815 Women's Trousers Navy, Yellow 105 cm Waist 810mm Leg
- ProGARM 5815 Women's Trousers Navy, Yellow 90 cm Waist 810mm Leg
- ProGARM 5815 Women's Trousers Navy, Yellow 95 cm Waist 810mm Leg
- ProGARM 5815 Women's Trousers Navy, Yellow 125 cm Waist 810mm Leg
