Fristads 1584 FLAM Navy, Yellow Trousers Flame Resistant 82 cm D88 Leg Length 76cm
- RS Stock No.:
- 689-179
- Mfr. Part No.:
- 126510-171-300
- Manufacturer:
- Fristads
N
This image is representative of the product range
Subtotal (1 unit)*
SGD342.28
(exc. GST)
SGD373.09
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD342.28 |
*price indicative
- RS Stock No.:
- 689-179
- Mfr. Part No.:
- 126510-171-300
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Colour | Navy, Yellow | |
| Product Type | Trousers | |
| Sub Type | Trousers | |
| Waist Size | 82 cm | |
| Leg Length | 76cm | |
| Number of Pockets | 10 | |
| Material | 1% Anti-Static Fibre, 24% Polyester, 75% Cotton | |
| Gender | Unisex | |
| Series | 1584 FLAM | |
| Elasticated Waist | No | |
| Size | D88 | |
| Resistance Features | Flame Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Colour Navy, Yellow | ||
Product Type Trousers | ||
Sub Type Trousers | ||
Waist Size 82 cm | ||
Leg Length 76cm | ||
Number of Pockets 10 | ||
Material 1% Anti-Static Fibre, 24% Polyester, 75% Cotton | ||
Gender Unisex | ||
Series 1584 FLAM | ||
Elasticated Waist No | ||
Size D88 | ||
Resistance Features Flame Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Flame high vis bib'n'brace class 2 is meticulously designed for those who require a reliable and protective workwear solution. Crafted from a blend of 75% cotton and 24% polyester, this garment not only meets stringent safety standards but also offers exceptional comfort during prolonged wear. The self-adjusting knee pockets and reinforced seams cater to various work environments, ensuring durability while maintaining mobility. With an array of practical features such as multiple reinforced pockets and aramid-reinforced panels, it provides functional performance for professionals needing high visibility and protection against flame hazards.
Fabric constructed with 75% cotton and 24% polyester for comfort and breathability
Aramide-reinforced thigh and knee panels for exceptional wear resistance
Double reinforced crotch seam to enhance durability in high-stress areas
Height adjustment for knee pads in pockets, allowing for custom comfort
Approved according to multiple EN safety standards for comprehensive protection
Leasing laundry-tested according to ISO 15797 for long-lasting fabric integrity
Related links
- Fristads 1584 FLAM Navy, Yellow Trousers Flame Resistant 76 cm D84 Leg Length 76cm
- Fristads 1584 FLAM Navy, Yellow Trousers Flame Resistant 126 cm C64 Leg Length 84cm
- Fristads 1584 FLAM Navy, Yellow Trousers Flame Resistant 88 cm C150 Leg Length 87cm
- Fristads 1584 FLAM Navy, Yellow Trousers Flame Resistant 92 cm C52 Leg Length 82cm
- Fristads 1584 FLAM Navy, Yellow Trousers Flame Resistant 120 cm C62 Leg Length 84cm
- Fristads 1584 FLAM Navy, Yellow Trousers Flame Resistant 97 cm C154 Leg Length 87cm
- Fristads 1584 FLAM Navy, Yellow Trousers Flame Resistant 74 cm C44 Leg Length 80cm
- Fristads 1584 FLAM Navy, Yellow Trousers Flame Resistant 98 cm D104 Leg Length 78cm
