Fristads 126510 Navy, Yellow Bib & Brace Flame Resistant 84 cm C48
- RS Stock No.:
- 689-175
- Mfr. Part No.:
- 126510-171-127
- Manufacturer:
- Fristads
N
This image is representative of the product range
Subtotal (1 unit)*
SGD342.28
(exc. GST)
SGD373.09
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD342.28 |
*price indicative
- RS Stock No.:
- 689-175
- Mfr. Part No.:
- 126510-171-127
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Bib & Brace | |
| Colour | Navy, Yellow | |
| Sub Type | Hi Vis Work Trouser | |
| Waist Size | 84 cm | |
| Material | 1% Anti-Static Fibre, 24% Polyester, 75% Cotton | |
| Number of Pockets | 12 | |
| Series | 126510 | |
| Size | C48 | |
| Knee Pad Pocket | Yes | |
| Resistance Features | Flame Resistant | |
| Standards/Approvals | EN ISO 20471 class 2 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Bib & Brace | ||
Colour Navy, Yellow | ||
Sub Type Hi Vis Work Trouser | ||
Waist Size 84 cm | ||
Material 1% Anti-Static Fibre, 24% Polyester, 75% Cotton | ||
Number of Pockets 12 | ||
Series 126510 | ||
Size C48 | ||
Knee Pad Pocket Yes | ||
Resistance Features Flame Resistant | ||
Standards/Approvals EN ISO 20471 class 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Flame high vis bib'n'brace class 2 is meticulously designed for those who require a reliable and protective workwear solution. Crafted from a blend of 75% cotton and 24% polyester, this garment not only meets stringent safety standards but also offers exceptional comfort during prolonged wear. The self-adjusting knee pockets and reinforced seams cater to various work environments, ensuring durability while maintaining mobility. With an array of practical features such as multiple reinforced pockets and aramid-reinforced panels, it provides functional performance for professionals needing high visibility and protection against flame hazards.
Fabric constructed with 75% cotton and 24% polyester for comfort and breathability
Aramide-reinforced thigh and knee panels for exceptional wear resistance
Double reinforced crotch seam to enhance durability in high-stress areas
Height adjustment for knee pads in pockets, allowing for custom comfort
Approved according to multiple EN safety standards for comprehensive protection
Leasing laundry-tested according to ISO 15797 for long-lasting fabric integrity
Related links
- Fristads 126510 Navy, Yellow Bib & Brace Flame Resistant 84 cm C148
- Fristads 126510 Navy, Yellow Bib & Brace Flame Resistant 88 cm C50
- Fristads 126510 Navy, Yellow Bib & Brace Flame Resistant 102 cm C156
- Fristads 126510 Navy, Yellow Bib & Brace Flame Resistant 114 cm 116
- Fristads 126510 Navy, Yellow Bib & Brace Flame Resistant 108 cm C158
- Fristads 126510 Navy, Yellow Bib & Brace Flame Resistant 120 cm 120
- Fristads 126510 Navy, Yellow Bib & Brace Flame Resistant 92 cm C152
- Fristads 126510 Navy, Yellow Bib & Brace Flame Resistant 114 cm C60
