Cepovett Safety 1FLST3PI Hi Vis Trouser Black, Orange 50 in Waist 80cm Leg
- RS Stock No.:
- 207-083
- Mfr. Part No.:
- LA-1FLST3PI-5-2073-50
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
SGD93.55
(exc. GST)
SGD101.97
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD93.55 |
*price indicative
- RS Stock No.:
- 207-083
- Mfr. Part No.:
- LA-1FLST3PI-5-2073-50
- Manufacturer:
- Cepovett Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Colour | Black, Orange | |
| Product Type | Hi Vis Trouser | |
| Waist Size | 50 in | |
| Leg Length | 80cm | |
| Series | 1FLST3PI | |
| Elasticated Waist | Yes | |
| Size | 50 in | |
| Resistance Features | Hi Vis Fabric | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Colour Black, Orange | ||
Product Type Hi Vis Trouser | ||
Waist Size 50 in | ||
Leg Length 80cm | ||
Series 1FLST3PI | ||
Elasticated Waist Yes | ||
Size 50 in | ||
Resistance Features Hi Vis Fabric | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Cepovett Safety Hi Vis Trousers feature a fly closure with a zipper and a visible stud button, complemented by Cavalier pockets highlighted with a matte textile band. A ticket pocket is included on the right, while a thigh pocket with a black zipper is positioned on the right and a black retro zipper on the left. The design also incorporates Cordura knee pockets with top openings and Velcro closures, adding durability and functionality to the overall design.
Straight waistband with elastic sides
Back pocket closed with hook and loop fastener
Meter pocket on right thigh pocket
Right double entry meter pocket with ruffled bottom on the back
Related links
- Cepovett Safety 1FLST3PI Hi Vis Trouser Black, Yellow 50 in Waist 80cm Leg
- Cepovett Safety 1FLST3PI Hi Vis Trouser Black, Orange 58 in Waist 80cm Leg
- Cepovett Safety 1FLST3PI Hi Vis Trouser Black, Orange 42 in Waist 80cm Leg
- Cepovett Safety 1FLST3PI Hi Vis Trouser Black, Orange 48 in Waist 80cm Leg
- Cepovett Safety 1FLST3PI Hi Vis Trouser Black, Orange 40 in Waist 80cm Leg
- Cepovett Safety 1FLST3PI Hi Vis Trouser Black, Orange 36 in Waist 80cm Leg
- Cepovett Safety 1FLST3PI Hi Vis Trouser Black, Orange 60 in Waist 80cm Leg
- Cepovett Safety 1FLST3PI Hi Vis Trouser Black, Orange 56 in Waist 80cm Leg
