Cepovett Safety 1HVN3PI Hi Vis Trouser Yellow 80cm Leg
- RS Stock No.:
- 206-720
- Mfr. Part No.:
- LA-1HVN3PI-5-715-6
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
SGD64.15
(exc. GST)
SGD69.92
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD64.15 |
*price indicative
- RS Stock No.:
- 206-720
- Mfr. Part No.:
- LA-1HVN3PI-5-715-6
- Manufacturer:
- Cepovett Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Product Type | Hi Vis Trouser | |
| Colour | Yellow | |
| Leg Length | 80cm | |
| Series | 1HVN3PI | |
| Elasticated Waist | Yes | |
| Resistance Features | Hi Vis Fabric | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Product Type Hi Vis Trouser | ||
Colour Yellow | ||
Leg Length 80cm | ||
Series 1HVN3PI | ||
Elasticated Waist Yes | ||
Resistance Features Hi Vis Fabric | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Cepovett Safety Hi Vis Trousers feature a fly closure with a zipper and a visible stud button, slant pockets with a ticket pocket on the right, and a left thigh pocket with an underflap secured by hidden grippers. A straight waistband with elastic sides ensures comfort and a secure fit.
Right meter pocket with socket
Bands 70mm retro reflective sewn
Back pocket closed with hook and loop fastener
Related links
- Cepovett Safety 1HVN3PI Hi Vis Trouser Yellow 80cm Leg
- Cepovett Safety 1HVN3PI Hi Vis Trouser Yellow, Navy 80cm Leg
- Cepovett Safety 1HVN3PI Hi Vis Trouser Green, Yellow 80cm Leg
- Cepovett Safety 1HVN3PI Hi Vis Trouser Yellow, Green 80cm Leg
- Cepovett Safety 1HVN3PI Hi Vis Trouser Yellow, Navy 37 to 39.8 in Waist 80cm Leg
- Cepovett Safety 1HVN3PI Hi Vis Trouser Navy, Yellow 80cm Leg
- Cepovett Safety 1HVN3PI Hi Vis Trouser Navy, Yellow 30.7 to 33.5 in Waist 80cm Leg
- Cepovett Safety 1HVN3PI Hi Vis Trouser 80cm Leg
