CODUPAL TO5/PC Yellow/Navy Unisex Hi Vis T-Shirt, 4XL
- RS Stock No.:
- 315-405
- Mfr. Part No.:
- TO5/PC/ML/JF/4XL
- Manufacturer:
- CODUPAL
Subtotal (1 unit)*
SGD55.98
(exc. GST)
SGD61.02
(inc. GST)
FREE delivery for orders over $150.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD55.98 |
*price indicative
- RS Stock No.:
- 315-405
- Mfr. Part No.:
- TO5/PC/ML/JF/4XL
- Manufacturer:
- CODUPAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CODUPAL | |
| Colour | Yellow/Navy | |
| Sleeve Type | Long | |
| Size UK | 4XL | |
| Size EUR | 4XL | |
| Gender | Unisex | |
| Series | TO5/PC | |
| Select all | ||
|---|---|---|
Brand CODUPAL | ||
Colour Yellow/Navy | ||
Sleeve Type Long | ||
Size UK 4XL | ||
Size EUR 4XL | ||
Gender Unisex | ||
Series TO5/PC | ||
- COO (Country of Origin):
- CN
The CODUPAL T-Shirt is made of polycotton mesh. This T-shirt offers unmatched comfort, combining softness to the touch and effective protection against perspiration, reinforced by an openwork mesh under the arms. The segmented bands allow the wearer to feel no discomfort, while maintaining maximum visibility.
ISO 20471 and EN 13758-2 certified
6 cm segmented microbead retroreflective strips
2 belts
2 shoulder pads
2 armbands per sleeve
6 cm segmented microbead retroreflective strips
2 belts
2 shoulder pads
2 armbands per sleeve
Related links
- CODUPAL TO5/PC Yellow/Navy Unisex Hi Vis T-Shirt, S
- CODUPAL TO5/PC Yellow/Navy Unisex Hi Vis T-Shirt, 3XL
- CODUPAL TO5 Yellow/Navy Unisex Hi Vis T-Shirt
- CODUPAL TO9/JF Fluorescent Orange Unisex Hi Vis T-Shirt, 4XL
- CODUPAL TO8/OF Fluorescent Orange Unisex Hi Vis T-Shirt, 4XL
- CODUPAL 278P/JF Orange/Navy Waterproof Hi Vis Work Trousers
- CODUPAL Yellow/Navy Unisex Hi Vis Sweatshirt, XXXXL
- CODUPAL 278C/V Yellow/Navy Unisex Hi Vis Jacket, XXXXL