Portwest DX446 Black, Orange Unisex 34 in Hi Vis Shorts

Subtotal (1 unit)*

SGD182.93

(exc. GST)

SGD199.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD182.93

*price indicative

RS Stock No.:
361-438
Mfr. Part No.:
DX446OBR34
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

34 in

Product Type

Hi Vis Shorts

Gender

Unisex

Elasticated Waist

Yes

Colour

Black, Orange

Material

8% Elastane, 92% Polyester

Series

DX446

Standards/Approvals

CE, EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest DX4 Detachable Hi-Vis Holster Shorts are our newest addition to the DX4 range and are a great summer alternate of the DX442. The DX446 is ergonomically designed and uses the targeted placement of dynamic 4-way stretch fabrics to give maximum range of movement when working. The short features a high-rise back waistband with side elastication ensuring protection in all working positions, generously sized front pockets and multi-functional zip thigh pockets offers secure storage as well as detachable holster pockets for additional storage and convenience.

Triple stitched seams for extra durability

Hammer loop for secure storage of work tools

Multiple utility pockets providing ample storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy