Toshiba TC74HCT04AP(F), 3 State Inverter, 4.5 → 5.5 V, 14-Pin PDIP

  • RS Stock No. 891-2774
  • Mfr. Part No. TC74HCT04AP(F)
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TC74HCT Series, Toshiba

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Specifications
Attribute Value
Logic Function Inverter
Output Type 3 State
Schmitt Trigger Input No
Maximum Propagation Delay Time @ Maximum CL 15 ns @ 15 pF
Maximum High Level Output Current -4mA
Maximum Low Level Output Current 4mA
Mounting Type Through Hole
Package Type PDIP
Pin Count 14
Logic Family HC
Dimensions 19.25 x 6.4 x 3.5mm
Height 3.5mm
Width 6.4mm
Length 19.25mm
Minimum Operating Supply Voltage 4.5 V
Propagation Delay Test Condition 150pF
Minimum Operating Temperature -40 °C
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature 85 °C
230 Within 3 working day(s) (Global stock)
50 Within 3 working day(s) (Global stock)
Price Each (In a Pack of 10)
SGD 0.36
(exc. GST)
SGD 0.39
(inc. GST)
units
Per unit
Per Pack*
10 - 10
SGD0.36
SGD3.60
20 - 40
SGD0.316
SGD3.16
50 - 90
SGD0.299
SGD2.99
100 - 190
SGD0.295
SGD2.95
200 +
SGD0.292
SGD2.92
*price indicative
Packaging Options:
Related Products
Wide operating temperature range: Topr = -40 to ...
Description:
Wide operating temperature range: Topr = -40 to 125 (Note 2)High speed operation: tpd = 3.8 ns (typ.) (VCC = 5.0 V, CL = 15 pF)Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )High noise immunity: VNIH ...
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation. Advanced high-speed low-power CMOS logicOperating Voltage Range: 2.0 to 5.5V7V ...
Fairchild’s TinyLogic® family consists of a broad spectrum ...
Description:
Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless ...
The 74HC4053D are high speed CMOS ANALOG MULTIPLEXER/DEMULTIPLEXER ...
Description:
The 74HC4053D are high speed CMOS ANALOG MULTIPLEXER/DEMULTIPLEXER fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC4053D has a 2 channel ´ 3 configuration. ...