Nexperia 74HC14PW,112, Hex Schmitt Trigger Inverter, 2 → 6 V, 14-Pin TSSOP

  • RS Stock No. 483-6409
  • Mfr. Part No. 74HC14PW,112
  • Manufacturer Nexperia
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

74HC Family Inverters & Buffers, Nexperia

A range of NXP Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

The 74HC14, 74HCT14 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). The 74HC14, 74HCT14 provides six inverting buffers with Schmitt-trigger action. It is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

Prevents multiple switching when driven by slow edges
Cleans up the noisy signals
Reshapes the signals in complex layouts
Suitable for mixed 3.3 V and 5.0 V applications
Wide voltage supply range
Input hysteresis
Open drain output options
CMOS and TTL variants
Overvoltage tolerant input options
Key applications
Sine wave to square wave conversion
Interface between analog and digital environments
Increase noise immunity in design
Relaxation oscillators

74HC Family

Specifications
Attribute Value
Logic Function Inverter
Input Type Schmitt Trigger
Number of Elements per Chip 6
Schmitt Trigger Input Yes
Maximum Propagation Delay Time @ Maximum CL 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V
Maximum High Level Output Current -5.2mA
Maximum Low Level Output Current 5.2mA
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Logic Family HC
Dimensions 5.1 x 4.5 x 0.95mm
Height 0.95mm
Maximum Operating Supply Voltage 6 V
Length 5.1mm
Minimum Operating Temperature -40 °C
Propagation Delay Test Condition 50pF
Minimum Operating Supply Voltage 2 V
Width 4.5mm
Maximum Operating Temperature +125 °C
Temporarily out of stock - back order for despatch 20/07/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 20)
SGD 0.452
(exc. GST)
SGD 0.484
(inc. GST)
units
Per unit
Per Pack*
20 - 20
SGD0.452
SGD9.04
40 - 80
SGD0.416
SGD8.32
100 - 180
SGD0.33
SGD6.60
200 - 380
SGD0.326
SGD6.52
400 +
SGD0.323
SGD6.46
*price indicative
Related Products
Advanced CMOS LogicOperating Voltage: 1.5 to 5.5 and ...
Description:
Advanced CMOS LogicOperating Voltage: 1.5 to 5.5 and 2 to 6Compatibility: Input CMOS, Output CMOS.
Advanced CMOS LogicOperating Voltage: 1.5 to 5.5 and ...
Description:
Advanced CMOS LogicOperating Voltage: 1.5 to 5.5 and 2 to 6Compatibility: Input CMOS, Output CMOS.
A range of 74HC Family CMOS Logic Counters ...
Description:
A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated ...
The Toshiba 74VHC family are successors to the ...
Description:
The Toshiba 74VHC family are successors to the earlier TC74VHC series of CMOS logic devices.