DiodesZetex 74AHCU04S14-13, Hex, Push-Pull Inverter, 14-Pin SOIC

  • RS Stock No. 169-7228
  • Mfr. Part No. 74AHCU04S14-13
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

74AHCU Family, DiodesZetex

The 74AHCU range by DiodesZetex compromises of advanced high-speed general purpose ICs. Each logic device provides six independent unbuffered inverters with standard push-pull outputs and is capable of use within a mixed voltage environment due to the inputs being tolerant up to 5.5V. 74AHCU CMOS devices also have low power consumption. The ICs are suitable for use as an inverter within a crystal oscillator. A wide array of applications are available including PCs, networking, notebooks, netbooks, computer peripherals, hard drives, CD/DVD ROMs, TVs, DVDs, DVRs and set top boxes.

Supply Voltage Range: 2.0V to 5.5V
Sinks or Sources 8mA at VCC: 4.5V
Schmitt Trigger Action at All Inputs
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Latch-Up Exceeds 250mA per JESD 78, Class II

74AHCU Family

Specifications
Attribute Value
Logic Function Inverter
Input Type Schmitt Trigger
Output Type Push-Pull
Number of Elements per Chip 6
Schmitt Trigger Input No
Maximum Propagation Delay Time @ Maximum CL 13.5 ns @ 50 pF
Maximum High Level Output Current -4mA
Maximum Low Level Output Current 8mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Logic Family AHCU
Dimensions 8.74 x 3.99 x 1.48mm
Height 1.48mm
Maximum Operating Temperature +125 °C
Length 8.74mm
Propagation Delay Test Condition 50pF
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2 V
Width 3.99mm
Discontinued product
Related Products
Wide operating temperature range: Topr = -40 to ...
Description:
Wide operating temperature range: Topr = -40 to 125 (Note 2)High speed operation: tpd = 3.7 ns (typ.) (VCC = 5.0 V, CL = 15 pF)Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )Compatible with TTL outputs: ...
The Silicon Labs Si521xx PCI-Express clock generators feature ...
Description:
The Silicon Labs Si521xx PCI-Express clock generators feature low-power push-pull output buffer technology reducing the external terminating resistors and enabling smaller packaging.To increase performance they support programmable drive strength, rise/fall times, output impedance and down spread spectrum clock ...
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared ...
The MC14069UB hex inverter is constructed with MOS ...
Description:
The MC14069UB hex inverter is constructed with MOS Pchannel and Nchannel enhancement mode devices in a single monolithic structure. These inverters find primary use where low power dissipation and or high noise immunity is desired. Each of the six inverters ...