Texas Instruments CD4049UBE, Hex, CMOS Inverter, -0.5 → 20 V, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MY
Product Details

4000 Series Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

CMOS Family devices
Wide operating voltage range: 3 to 18V

Specifications
Attribute Value
Logic Function Inverting Buffer
Output Type CMOS
Number of Elements per Chip 6
Schmitt Trigger Input No
Maximum Propagation Delay Time @ Maximum CL 50 ns @ 15 V, 65 ns @ 10 V, 120 ns @ 5 V
Maximum High Level Output Current -5.2mA
Maximum Low Level Output Current 26mA
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Logic Family 4000
Dimensions 19.3 x 6.35 x 4.57mm
Height 4.57mm
Minimum Operating Temperature -55 °C
Minimum Operating Supply Voltage -0.5 V
Width 6.35mm
Maximum Operating Supply Voltage 20 V
Length 19.3mm
Propagation Delay Test Condition 50pF
Maximum Operating Temperature +125 °C
Discontinued product
Related Products
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but ...
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Fast Bipolar logicOperating Voltage: 4.5 to 5.5Compatibility: Input ...
Description:
Fast Bipolar logicOperating Voltage: 4.5 to 5.5Compatibility: Input TTL, Output TTL.