- RS Stock No.:
- 825-8787
- Mfr. Part No.:
- C146 10B020 500 15
- Manufacturer:
- Amphenol
Discontinued product
- RS Stock No.:
- 825-8787
- Mfr. Part No.:
- C146 10B020 500 15
- Manufacturer:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Heavy Mate F Type Modules
A selection of male and female insert modules for use with F type insert frames, hoods and housings, from 2 pole to 20 pole variants. Designed for use in harsh environments with a robust and hard wearing construction, excellent EMC protection and vibration proof. Suitable for transport and industrial uses and many other applications both indoor and outdoor. Compatible with existing market leading products.
Approvals
UL, CSA
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Gender | Female |
Series | Heavy Mate F |
Type | F Type Insert |
Mounting Type | Cable Mount |
Voltage Rating | 500 V |
Pole Format | 20P |
Number of Rows | 5 |
IP Rating | IP20 |
Body Orientation | Straight |
Termination Method | Crimp |
Contact Plating | Gold, Silver |
Contact Material | CuZn |
Range | Heavy Mate |
Series Number | C146 |