- RS Stock No.:
- 825-2818
- Mfr. Part No.:
- C146 68R016 601 8
- Manufacturer:
- Amphenol
Discontinued product
- RS Stock No.:
- 825-2818
- Mfr. Part No.:
- C146 68R016 601 8
- Manufacturer:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Heavy Mate E Type Top and Side Entry Hoods, IP68
A selection of hoods in low and high profile, with dual lever and single lever retention, IP68 rated. Offered in a variety of sizes from E6 to E24. Designed for use in harsh environments with a robust and hard-wearing construction, excellent EMC protection and vibration proof. Suitable for transport and industrial uses and many other applications both indoor and outdoor.
Approvals
UL, CSA, SEV
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Specifications
Attribute | Value |
---|---|
Series | Heavy Mate C146 |
Type | E Type Hood |
Mounting Type | Cable Mount |
Thread Size | M40 |
IP Rating | IP68 |
Manufacturer Size Code | E16 |
Body Orientation | Top Entry |
Range | Heavy Mate |
Series Number | C146 |