- RS Stock No.:
- 334-8658
- Mfr. Part No.:
- 10382300+1121830C
- Manufacturer:
- Epic Contact
56 In stock for delivery within 4 working days
Added
Price Each
SGD39.19
(exc. GST)
SGD42.72
(inc. GST)
Units | Per unit |
1 - 14 | SGD39.19 |
15 - 49 | SGD38.42 |
50 + | SGD37.65 |
- RS Stock No.:
- 334-8658
- Mfr. Part No.:
- 10382300+1121830C
- Manufacturer:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Modules & Crimp Contacts
Module supplied with contacts
Warning
These connectors should not be mated or unmated under electrical load.
Approvals
VDE; CSA; UL; SEV
Approvals
VDE; CSA; UL; SEV
MC Modular Range
The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Gender | Female |
Series | MC |
Type | Connector Set |
Pole Format | 5P+E |
Voltage Rating | 400 V |
Number of Contacts | 5 |