- RS Stock No.:
- 188-2891
- Mfr. Part No.:
- 1498300000
- Manufacturer:
- Weidmüller
31 In stock for delivery within 4 working days
Added
Price Each
SGD16.20
(exc. GST)
SGD17.66
(inc. GST)
Units | Per unit |
1 - 9 | SGD16.20 |
10 - 49 | SGD16.15 |
50 - 149 | SGD15.91 |
150 - 449 | SGD15.19 |
450 + | SGD13.12 |
- RS Stock No.:
- 188-2891
- Mfr. Part No.:
- 1498300000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Weidmuller Heavy-Duty Power Connector Insert, Copper Alloy Contact Material, 4kV Rated Impulse Voltage - HA Series - 1498300000
Searching for a safe way to send power signals to your equipment? Choose this heavy-duty power connector insert from Weidmuller. This unit's glass fibre-reinforced PC housing is resistant to heat and impact, so it's just the thing for use in harsh environments. The housing does double duty as it also provides effective insulation, protecting you from electric shocks during installation and operation. Copper alloy contacts with a silver passivated surface finish ensure high conductivity and resistance to corrosion for reliable signal transmission.
• Light weight of 20g to place minimal strain on your setup
• Compact dimensions of 36.5 (H) x 21 (W) x 21mm (D) for space-efficient installation
• Rated impulse withstand voltage of 4kV to handle sudden power surges without a hitch
• Current rating of 16A for use in high-power applications
• Screw mounting method makes installation a cinch
• Compact dimensions of 36.5 (H) x 21 (W) x 21mm (D) for space-efficient installation
• Rated impulse withstand voltage of 4kV to handle sudden power surges without a hitch
• Current rating of 16A for use in high-power applications
• Screw mounting method makes installation a cinch
Applications
• Medical facilities
• Military equipment
• Assembly lines
• Military equipment
• Assembly lines
The Weidmuller Heavy duty power connector has HDC insert. The small and slim HA series can be used wherever space is limited. The wire connection level is designed for screw connections.
What temperatures can this insert tolerate?
Operating Temperature: -40°C to +125°C
This piece of kit has a wide operating temperature range between -40°C and +125°C, making it suitable for use in demanding conditions.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | HA |
Termination Method | Screw |
Voltage Rating | 400 V |
Mounting Type | Screw |
Number of Contacts | 4 |
Contact Material | Copper Alloy |
Body Orientation | Straight |