- RS Stock No.:
- 188-2889
- Mfr. Part No.:
- 1498100000
- Manufacturer:
- Weidmuller
- RS Stock No.:
- 188-2889
- Mfr. Part No.:
- 1498100000
- Manufacturer:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Weidmuller Heavy-Duty Power Connector Module, Screw Mounting, 400V AC/DC Voltage Rating - HA Series - 1498100000
If you're after a heavy-duty power connector module that's tough enough for demanding applications, use this one from Weidmuller. Its housing is made of glass fibre-reinforced PC, so it stands up to impact and heat. As it measures just 36.5 (H) x 21 (W) x 21mm (D), it's a sure fit in areas where space is at a premium. An M3 fixing screw holds the connector firmly in the socket to prevent accidental disconnections. The three contacts are made from copper alloy with a silver passivated finish to resist corrosion and ensure good conductivity, giving you a reliable power supply.
Features & Benefits
Safe for use in harsh environments, thanks to a broad operating temperature range of -40°C to +125°C
Accepts solid and stranded wires sized between 0.5 and 2.5mm² for versatility
Accepts solid and stranded wires sized between 0.5 and 2.5mm² for versatility
Applications
Transport
Factory automation
Robotics
Factory automation
Robotics
What's passivated silver?
Passivated silver is silver that has had a micro-coating applied to make it less susceptible to environmental contaminants. This ensures that the contacts maintain optimal conductivity for reliable performance.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | HA |
Type | Insert |
Pole Format | 4 |
Number of Rows | 2 |
Voltage Rating | 400 V |
Mounting Type | Screw |
Number of Contacts | 3 |
Contact Material | Copper Alloy |