Han EMC/B Series size 10B Cable Mount Hood

  • RS Stock No. 175-1347
  • Mfr. Part No. 19628100526
  • Manufacturer HARTING
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Hoods/Housings for higher EMC requirements
Continuous shield connection using conductive surface
Metal hoods / housings with high shielding efficiency
Field of application: for sensitive interconnections that have to be shielded against electrical, magnetic or electro-magnetic interferences
Distinguishing feature: Electrically conductive surface, internal seal
Locking levers: Han-Easy Lock®

Specifications
Attribute Value
Type Hood
Series Han EMC/B
Manufacturer Size Code 10B
Mounting Type Cable Mount
Termination Method Screw
IP Rating IP65
Thread Size M25 x 1
Body Orientation Side Entry
6 In stock for delivery within 4 working days
Price Each
SGD 45.94
(exc. GST)
SGD 49.16
(inc. GST)
units
Per unit
1 +
SGD45.94
Related Products
3-pole non-reversible connectors, both featuring ’finger-proof’ contacts, making ...
Description:
3-pole non-reversible connectors, both featuring ’finger-proof’ contacts, making them suitable for taking power out of, or into equipment. Cut out dia. 19.1, L.25, H.30, W.25.
6 pole appliance inlet connectors designed for industrial ...
Description:
6 pole appliance inlet connectors designed for industrial use. Moulded from phenolic and glass filled nylon, the cable socket incorporates fully shrouded contacts and a cable strain relief. Both plug and socket feature solder terminations and an internal key way, ...
From Contact Connectors, this hood and cable gland ...
Description:
From Contact Connectors, this hood and cable gland kit is for use with Contact Epic H-BE and H-DD connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers. • Stock No.448-698 is a H-BE 6/H-DD ...
Han M size 3 A metal hoods and ...
Description:
Han M size 3 A metal hoods and housings designed to meet demanding environmental requirements. These Han M hoods and housings have a robust diecast zinc construction with an RAL 9005 (jet black) powder coating and offer high corrosion resistance ...