- RS Stock No.:
- 175-1281
- Mfr. Part No.:
- 19300320429
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 23/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD114.03
(exc. GST)
SGD124.29
(inc. GST)
Units | Per unit |
1 - 4 | SGD114.03 |
5 - 14 | SGD111.18 |
15 + | SGD102.84 |
- RS Stock No.:
- 175-1281
- Mfr. Part No.:
- 19300320429
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HARTING Hood
The HARTING Han B series cable mount aluminium die-cast hood has a thread size of M50. This hood uses a screw termination and has a top entry body orientation.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C
Applications
Automobile
Mechanical engineering
Mechanical engineering
Certifications
CSA-C22.2
IP65 rated
UL 1977 ECBT2. E235076
IP65 rated
UL 1977 ECBT2. E235076
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Han B |
Type | Hood |
Thread Size | M50 |
Mounting Type | Cable Mount |
Size | 32B |
Manufacturer Size Code | 32B |
Body Orientation | Top Entry |
IP Rating | IP65 |
Termination Method | Screw |