- RS Stock No.:
- 171-5705
- Manufacturer:
- RS PRO
45 In stock for delivery within 4 working days
Added
Price Each
SGD47.86
(exc. GST)
SGD52.17
(inc. GST)
Units | Per unit |
1 - 4 | SGD47.86 |
5 - 14 | SGD45.47 |
15 + | SGD38.65 |
- RS Stock No.:
- 171-5705
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS Pro Heavy Duty Power Connectors – Hoods and Housings
Hoods and Housings are made from zinc die cast metal that are IP65 rated. All with metal locking levers to secure safely together. The range offers Top Entry, Side Entry, Surface Mount and Bulkhead/Panel Mount versions in sizes 3A, 6B, 10B, 16B and 24B. UL approved.
RS Pro Heavy Duty Power Connectors
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | RS PRO B |
Thread Size | 2 x M25 |
Mounting Type | Surface Mount |
Size | 10B |
Manufacturer Size Code | 16B |
Body Orientation | Side Entry |
Range | 10B |
IP Rating | IP65 |