Amphenol Industrial kit contents: Housing, AXC50, Power Connector
- RS Stock No.:
- 869-659
- Mfr. Part No.:
- AXC500H10
- Manufacturer:
- Amphenol Industrial
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD9.26
(exc. GST)
SGD10.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD9.26 |
| 10 - 24 | SGD8.51 |
| 25 + | SGD7.69 |
*price indicative
- RS Stock No.:
- 869-659
- Mfr. Part No.:
- AXC500H10
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Power Connector | |
| Kit Contents | Housing | |
| Series | AXC50 | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Power Connector | ||
Kit Contents Housing | ||
Series AXC50 | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial power connector is designed for reliable battery and power connections, featuring quick connect/disconnect capabilities and UL certification for enhanced safety and performance.
Versatile 50A / UL 1977 rated for 600V applications
Designed for quick connect and disconnect functionality
Equipped with silver-plated crimp contacts for improved conductivity
Colour-coded keyed housings ensure ease of use and compatibility
UL certified, reinforcing reliability and safety standards
Related links
- Amphenol Industrial kit contents: Housing Power Connector
- Amphenol Industrial kit contents: Connector Hood Heavy Duty Power Connector
- HARTING kit contents: Housing Han E 10 Way 500V
- EPIC kit contents: Housing H-A 3 Heavy Duty Power Connector 10A, 250V
- EPIC kit contents: Bulkhead Housing Dust Cover Heavy Duty Power Connector 10A, 250V
- EPIC kit contents: Bulkhead Housing Dust Cover Heavy Duty Power Connector 10A, 250V
- Prysmian AXT-K Series 7 Cable Gland Kit 1 x Gland 1 x Seal Housing, 1 x
- Prysmian AXT20 Series 7 Cable Gland Kit 1 x Gland 1 x Seal Housing, 1 x
