Amphenol Industrial kit contents: Housing, AXC50, Power Connector
- RS Stock No.:
- 869-652
- Mfr. Part No.:
- AXC502H10
- Manufacturer:
- Amphenol Industrial
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD9.26
(exc. GST)
SGD10.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD9.26 |
| 10 - 24 | SGD8.51 |
| 25 + | SGD7.69 |
*price indicative
- RS Stock No.:
- 869-652
- Mfr. Part No.:
- AXC502H10
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Power Connector | |
| Kit Contents | Housing | |
| Series | AXC50 | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Power Connector | ||
Kit Contents Housing | ||
Series AXC50 | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial connector is a robust solution is designed for reliable battery and power connections, featuring a Durable construction that ensures stability and ease of use in various demanding environments.
UL 1977 rated for safe operation at 50A and 600V
Quick connect and disconnect functionality enhances efficiency
Silver-plated crimp contacts accommodate multiple wire gauges
Colour-coded keyed housings ensure correct connections every time
Related links
- Amphenol Industrial kit contents: Housing Power Connector
- Amphenol Industrial kit contents: Connector Hood Heavy Duty Power Connector
- HARTING kit contents: Housing Han E 10 Way 500V
- EPIC kit contents: Housing H-A 3 Heavy Duty Power Connector 10A, 250V
- EPIC kit contents: Bulkhead Housing Dust Cover Heavy Duty Power Connector 10A, 250V
- EPIC kit contents: Bulkhead Housing Dust Cover Heavy Duty Power Connector 10A, 250V
- EPIC kit contents: 1 Housing H-BE 10 Way 600V
- EPIC kit contents: Dust Cover Bulkhead Housing Heavy Duty Power Connector 10A, 250V
