Amphenol Industrial kit contents: Housing, AXC50, Power Connector
- RS Stock No.:
- 869-651
- Mfr. Part No.:
- AXC502H8
- Manufacturer:
- Amphenol Industrial
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD9.26
(exc. GST)
SGD10.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD9.26 | - |
| 10 - 24 | SGD8.51 | 8% |
| 25 + | SGD7.69 | 16% |
*price indicative
- RS Stock No.:
- 869-651
- Mfr. Part No.:
- AXC502H8
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Power Connector | |
| Kit Contents | Housing | |
| Series | AXC50 | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Power Connector | ||
Kit Contents Housing | ||
Series AXC50 | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial power connector offers a robust solution for high amperage connections, specifically engineered to facilitate reliable battery and power connections in varied environments.
Designed for a current rating of 50A, ensuring dependable operation
Constructed with silver-plated contacts for enhanced conductivity and performance
Features quick connect/disconnect capability for ease of use under demanding conditions
Utilises colour-coded keyed housings to assist in proper connection identification
Accommodates wire sizes from 6AWG to 8AWG, providing versatile application support
Compliant with UL certification, reinforcing safety in installations
Related links
- Amphenol Industrial kit contents: Housing Power Connector
- Amphenol Industrial kit contents: Connector Hood Heavy Duty Power Connector
- HARTING kit contents: Housing Han E 10 Way 500V
- EPIC kit contents: Housing H-A 3 Heavy Duty Power Connector 10A, 250V
- EPIC kit contents: Bulkhead Housing Dust Cover Heavy Duty Power Connector 10A, 250V
- EPIC kit contents: Bulkhead Housing Dust Cover Heavy Duty Power Connector 10A, 250V
- EPIC kit contents: 1 Housing H-BE 10 Way 600V
- EPIC kit contents: Dust Cover Bulkhead Housing Heavy Duty Power Connector 10A, 250V
