Amphenol Industrial kit contents: Housing, AXC50, Power Connector
- RS Stock No.:
- 869-647
- Mfr. Part No.:
- AXC508H6
- Manufacturer:
- Amphenol Industrial
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD9.26
(exc. GST)
SGD10.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD9.26 |
| 10 - 24 | SGD8.51 |
| 25 + | SGD7.69 |
*price indicative
- RS Stock No.:
- 869-647
- Mfr. Part No.:
- AXC508H6
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Power Connector | |
| Kit Contents | Housing | |
| Series | AXC50 | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Power Connector | ||
Kit Contents Housing | ||
Series AXC50 | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial versatile power connector is designed for reliable battery and power connections with quick connect/disconnect capabilities, ensuring stability and ease of use in various applications.
Crimp contacts available for different AWG sizes
Colour coded keyed housings for easy identification
UL certified for enhanced safety and reliability
Silver plated contacts ensure superior quality and conductivity
Related links
- Amphenol Industrial kit contents: Housing Power Connector
- Amphenol Industrial kit contents: Connector Hood Heavy Duty Power Connector
- HARTING kit contents: Housing Han E 10 Way, 16A
- EPIC kit contents: Housing Heavy Duty Power Connector 10A
- EPIC kit contents: Bulkhead Housing Dust Cover Heavy Duty Power Connector 10A
- EPIC kit contents: Bulkhead Housing Dust Cover Heavy Duty Power Connector 10A
- EPIC kit contents: 1 Housing H-BE 10 Way, 16A
- EPIC kit contents: Insert Bulkhead Housing Heavy Duty Power Connector 10A
