Molex Crimp Terminal, Wire-to-Wire, Crimp, 1 Way, 120A, 204608 Female, 300V
- RS Stock No.:
- 786-335
- Mfr. Part No.:
- 204608-0006
- Manufacturer:
- Molex
Subtotal (1 bag of 20 units)*
SGD573.87
(exc. GST)
SGD625.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD573.87 | SGD28.694 |
*price indicative
- RS Stock No.:
- 786-335
- Mfr. Part No.:
- 204608-0006
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Number of Contacts | 1 | |
| Current | 120A | |
| Series | 204608 | |
| Termination Type | Crimp | |
| Connector Gender | Female | |
| Mount Type | Wire-to-Wire | |
| Voltage | 300V | |
| Pole Format | 1 | |
| Number of Rows | 1 | |
| Manufacturer Size Code | 6 mm | |
| Contact Gender | Female | |
| Standards/Approvals | REACH SVHC | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Number of Contacts 1 | ||
Current 120A | ||
Series 204608 | ||
Termination Type Crimp | ||
Connector Gender Female | ||
Mount Type Wire-to-Wire | ||
Voltage 300V | ||
Pole Format 1 | ||
Number of Rows 1 | ||
Manufacturer Size Code 6 mm | ||
Contact Gender Female | ||
Standards/Approvals REACH SVHC | ||
Orientation Straight | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- MY
The Molex Crimp Terminal offers reliable connection solutions designed for various electronic applications. Its primary function is to ensure secure and efficient electrical current flow between wire connections.
Precision-engineered for optimal performance in electrical connections
Compatible with a variety of wire types for versatile applications
Durable construction to withstand environmental stresses
Facilitates easy and secure crimping for reliable electrical contacts
Related links
- Molex 203263 Series Male Crimp Terminal Press Fit
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 450 mm
- Molex Crimp Terminal For Use With Wires
- Molex 204608 Series Female Crimp Terminal Crimp, 10 AWG Max
- Molex Female Female Black
- Molex 1.8 mm Pitch 1 Row Straight
- Molex 2 mm Pitch 1 Row
