HARTING Plug Socket, Frame Mount, Spring Clamp, 3 Way, 13A, Han-Port Female, 250V ac
- RS Stock No.:
- 747-200
- Mfr. Part No.:
- 39500010017
- Manufacturer:
- HARTING
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD70.03
(exc. GST)
SGD76.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD70.03 |
| 10 + | SGD64.43 |
*price indicative
- RS Stock No.:
- 747-200
- Mfr. Part No.:
- 39500010017
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 3 | |
| Product Type | Plug Socket | |
| Current | 13A | |
| Series | Han-Port | |
| Termination Type | Spring Clamp | |
| Connector Gender | Female | |
| Mount Type | Frame Mount | |
| Voltage | 250V ac | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 3 | ||
Product Type Plug Socket | ||
Current 13A | ||
Series Han-Port | ||
Termination Type Spring Clamp | ||
Connector Gender Female | ||
Mount Type Frame Mount | ||
Voltage 250V ac | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
- COO (Country of Origin):
- CZ
The HARTING plug socket module is designed for the European and international market, providing a reliable connection for various applications. Its Compact design allows for easy installation in single or double frames, ensuring efficient use of space.
Features & Benefits
Sockets for the European and international market enhance compatibility across regions
Modular assembly allows for flexible configurations to meet specific needs
Sockets can mount or snap into mounting plates for straightforward installation
Application with socket and data connector (RJ45, USB) supports versatile connectivity
Compact design facilitates easy installation in limited spaces
Suitable for data module in HIFF-size ensures compatibility with existing systems
Screening shield optimises EMC protection, reducing interference in sensitive applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the maximum wire size this module can accommodate?
The maximum wire size for this module is 2.5 mm².
